• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09 0128 320 07 Mini DIN connector Sleeve socket Total number of pins: 7 1 pc(s)

1/5
Product type
Mini DIN connector
Connector type
Sleeve socket
Total no. of pins
7
Connection
Open end cable
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

09 0128 320 07

Product type

Mini DIN connector

Connector type

Sleeve socket

Total no. of pins

7

Connection

Open end cable

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

5 A

Min. temperature

-30 °C

Nominal current - rounded value

5 A

Seal

Screws

Leading contact (PE)

No

Nominal voltage

100 V

Contact material

CuSn

Case material

PBT, UL94V-0

22

Connection angle

180°

Manufacturer part #

09 0128 320 07

Number of pins

7

IP67

Documents & Downloads

Datasheet

Datasheet 1663645 binder 09 0128 320 07 Mini DIN connector Sleeve socket Total number of pins: 7 1 pc(s)

What kind of Keyed Connectors are you looking for?