• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0806001/50 Coax Outside diameter: 6.60 mm 75 Ω 90 dB White 50 m

Image similar
Product type
Coax
Impedance
75 Ω
Shield rating greater than
90 dB
Cable features
double shielding
Braided shield
Metal foil shield
rigid core
Outside Ø
6.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.86)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital SAT cable

  • Digital SAT-systems
  • 50 metre
  • >90dB

Technical specifications

Product type

Coax

Impedance

75 Ω

Shield rating greater than

90 dB

Cable features

double shielding

Braided shield

Metal foil shield

rigid core

Factory colour

White

Outside Ø

6.60 mm

Content

50 m

Attenuation

Each 100 m at 20 °C:1000 MHz: 18.9 dB/ 1750 MHz: 28.9 dB

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

0806001/50

Insulation material

PVC

Type

LifYDY

Range of uses

Digital BK & Satellite systems

Cable type

Coax

Documents & Downloads

Datasheet

Datasheet 940210 BKL Electronic 0806001/50 Coax Outside diameter: 6.60 mm 75 Ω 90 dB White 50 m

User & Safety Instructions

User & Safety Instructions 940210 BKL Electronic 0806001/50 Coax Outside diameter: 6.60 mm 75 Ω 90 dB White 50 m

Description

This shielding effect is maintained even after adding the connection plug due to the non-removable foil. Coaxial cable with stable, double-layer aluminium foil.

Scope of delivery

  • Packing (50 m).

What kind of Coaxial Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)