
Image similar

Strand
1 x
Sold per metre
0.14 mm²
Halogen-free
Flexible
LiH
1 mm
26
No
Yes
1501076
Red
TPE-06 insulated
Tin-plated
7 x 0.16 mm
Conductor: tin-plated
1000 m
Yes
1 x 0.14 mm²
Yes
LiH
According to VDE 0207 part 23 HJ
Datasheet 549860 BKL Electronic 1501076 Strand LiH 1 x 0.14 mm² Red Sold per metre
The necessary accessories are required to use the article as described.