
Image similar

Strand
1 x
Sold per metre
0.34 mm²
Halogen-free
Flexible
LiH
1.50 mm
22
No
Yes
1501082
Black
TPE-06 insulated
Tin-plated
7 x 0.25 mm
Conductor: tin-plated
1000 m
Yes
1 x 0.34 mm²
Yes
1501082
According to VDE 0207 part 23 HJ
Datasheet 1082851 BKL Electronic 1501082 Strand LiH 1 x 0.34 mm² Black Sold per metre
The necessary accessories are required to use the article as described.