• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 1501080 Strand LiH 1 x 0.56 mm² Black Sold per metre

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
0.56 mm²
Cable type
LiH
Outside Ø
1.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.29 / piece)
€ 0.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

BKL Electronic 1501080 Strand LiH 1 x 0.56 mm² Black Sold per metre

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Strand

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

0.56 mm²

Cable features

Halogen-free

Flexible

Cable type

LiH

Outside Ø

1.80 mm

AWG max.

20

Packaged

No

Halogen-free

Yes

Manufacturer part #

1501080

Factory colour

Black

Insulation

TPE-06 insulated

Core layout

Tin-plated

Core layout

7 x 0.32 mm

Material (details)

Conductor: tin-plated

Max. length sold by the metre

1000 m

Sold per metre

Yes

Cross section

1 x 0.56 mm²

RoHS-compliant

Yes

Type

LiH

Standards

According to VDE 0207 part 23 HJ

Documents & Downloads

Datasheet

Datasheet 549955 BKL Electronic 1501080 Strand LiH 1 x 0.56 mm² Black Sold per metre

Description

Halogen-free flex has considerably better properties in the event of a fire. The materials used in the insulation do not contain any halogens or other substances which could give off corrosive gases in a fire. For use in buildings with high concentrations of people.

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.