• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 1501078 Strand LiH 1 x 0.09 mm² Black Sold per metre

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
0.09 mm²
Cable type
LiH
Outside Ø
1.10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2614 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.77 / piece)
€ 0.77
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Strand

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

0.09 mm²

Cable features

Halogen-free

Flexible

Cable type

LiH

Outside Ø

1.10 mm

AWG max.

28

Packaged

No

Halogen-free

Yes

Manufacturer part #

1501078

Factory colour

Black

Insulation

TPE-06 insulated

Core layout

Tin-plated

Core layout

7 x 0.127 mm

Material (details)

Conductor: tin-plated

Max. length sold by the metre

500 m

Sold per metre

Yes

Cross section

1 x 0.09 mm²

Type

1501078

Standards

According to VDE 0207 part 23 HJ

Documents & Downloads

Datasheet

Datasheet 1082849 BKL Electronic 1501078 Strand LiH 1 x 0.09 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 1082849 BKL Electronic 1501078 Strand LiH 1 x 0.09 mm² Black Sold per metre

Description

Halogen-free flex has considerably better properties in the event of a fire. The materials used in the insulation do not contain any halogens or other substances which could give off corrosive gases in a fire. For use in buildings with high concentrations of people.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.45*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)