
Image similar

Strand
1 x
Sold per metre
1.50 mm²
Halogen-free
Flexible
LiH
2.60 mm
16
No
Yes
1501096
Black
TPE-06 insulated
Tin-plated
30 x 0.25 mm
Conductor: tin-plated
1000 m
Yes
1 x 1.50 mm²
1501096
According to VDE 0207 part 23 HJ
Datasheet 1082855 BKL Electronic 1501096 Strand LiH 1 x 1.50 mm² Black Sold per metre
User & Safety Instructions 1082855 BKL Electronic 1501096 Strand LiH 1 x 1.50 mm² Black Sold per metre
The necessary accessories are required to use the article as described.