
Image similar

Strand
1 x
Sold per metre
0.88 mm²
Halogen-free
Flexible
LiH
2.10 mm
18
No
Yes
1501088
Red
TPE-06 insulated
Tin-plated
7 x 0.40 mm
Conductor: tin-plated
1000 m
Yes
1 x 0.88 mm²
1501088
According to VDE 0207 part 23 HJ
Datasheet 1082852 BKL Electronic 1501088 Strand LiH 1 x 0.88 mm² Red Sold per metre
User & Safety Instructions 1082852 BKL Electronic 1501088 Strand LiH 1 x 0.88 mm² Red Sold per metre
€ 50.02*
The necessary accessories are required to use the article as described.