Image similar

Control transformer
6 V AC
2.33 A
2 x
1 x
28 VA
230 V AC
Screw terminal
56 mm
55 mm
60 mm
(L x W x H) 60 x 56 x 55 mm
2 x 6 V AC
Open
1 x 230 V AC
50 - 60 Hz
0.68 kg
1 pc(s)
E
L-piece
Yes
II
EL 28/6
+40 °C
77 %
28 VA
M3 screws
EL 28/6
77 %
base plate
230 V
Datasheet 716845 BLOCK EL 28/6 Control transformer, Isolation transformer, Safety transformer 1 x 230 V AC 2 x 6 V AC 28 VA 2.33 A
User & Safety Instructions 716845 BLOCK EL 28/6 Control transformer, Isolation transformer, Safety transformer 1 x 230 V AC 2 x 6 V AC 28 VA 2.33 A