Image similar

Control transformer
15 V AC
1.67 A
2 x
1 x
50 VA
230 V AC
Screw terminal
59 mm
55 mm
75 mm
(L x W x H) 75 x 59 x 55 mm
2 x 15 V AC
Open
1 x 230 V AC
50 - 60 Hz
0.97 kg
1 pc(s)
E
L-piece
Yes
II
EL 50/15
+40 °C
81 %
50 VA
M4 screws
EL 50/15
81 %
base plate
230 V
Datasheet 716881 BLOCK EL 50/15 Control transformer, Isolation transformer, Safety transformer 1 x 230 V AC 2 x 15 V AC 50 VA 1.67 A
User & Safety Instructions 716881 BLOCK EL 50/15 Control transformer, Isolation transformer, Safety transformer 1 x 230 V AC 2 x 15 V AC 50 VA 1.67 A