Image similar

Control transformer
12 V AC
2.08 A
2 x
1 x
50 VA
230 V AC
Screw terminal
59 mm
67 mm
75 mm
(L x W x H) 75 x 59 x 67 mm
2 x 12 V AC
Open
1 x 230 V AC
50 - 60 Hz
0.97 kg
1 pc(s)
E
L-piece
Yes
II
EL 50/12
+40 °C
81 %
50 VA
M4 screws
EL 50/12
81 %
base plate
230 V
Datasheet 716869 BLOCK EL 50/12 Control transformer, Isolation transformer, Safety transformer 1 x 230 V AC 2 x 12 V AC 50 VA 2.08 A
User & Safety Instructions 716869 BLOCK EL 50/12 Control transformer, Isolation transformer, Safety transformer 1 x 230 V AC 2 x 12 V AC 50 VA 2.08 A