Image similar

Control transformer
15 V AC
933 mA
2 x
1 x
28 VA
230 V AC
Screw terminal
56 mm
55 mm
60 mm
(L x W x H) 60 x 56 x 55 mm
2 x 15 V AC
Open
1 x 230 V AC
50 - 60 Hz
0.68 kg
1 pc(s)
E
L-piece
Yes
II
EL 28/15
+40 °C
77 %
28 VA
M3 screws
EL 28/15
77 %
base plate
230 V
Datasheet 716821 BLOCK EL 28/15 Control transformer, Isolation transformer, Safety transformer 1 x 230 V AC 2 x 15 V AC 28 VA 933 mA
User & Safety Instructions 716821 BLOCK EL 28/15 Control transformer, Isolation transformer, Safety transformer 1 x 230 V AC 2 x 15 V AC 28 VA 933 mA