• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK STEU 1000/48 Control transformer, Isolation transformer 1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

BLOCK STEU 1000/48 Control transformer, Isolation transformer 1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V AC 2 x 24 V AC, 48 V AC 1000 VA

  • 230 V and 400 V input voltage
  • 63 - 2500 VA

Our service for you

  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • Symbol image for BLOCK STEU 1000/48 Control transformer, Isolation transformer 1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415

Technical specifications

  • Protection class IP 00
  • Primary ±15 V taps for voltage adjustment.
  • Natural cooling
Product type

Control transformer

Output voltage

24 V AC

48 V AC

No. of outputs

2 x

No. of inputs

1 x

1000 VA

Input voltage

215 V AC

230 V AC

245 V AC

385 V AC

400 V AC

415 V AC

Standards

UL 5085-1/-2, CSA 22.2 No. 66

Connection

Push-in connector

Width

150 mm

Height

143 mm

Length

156 mm

Dim

(L x W x H) 156 x 150 x 143 mm

Output voltage (number x voltage)

2 x 24 V AC, 48 V AC

Design type

Open

Input voltage (number x voltage)

1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V AC

Frequency

50 - 60 Hz

Weight

13.3 kg

Content

1 pc(s)

Insulation class

VDE = B, UL = 130

Mounting type

L-piece

DIN rail

Test mark

cULus recognized

RoHS-compliant

Yes

Protection class

I

Features

+/- 15 V input voltage terminal

Type

STEU 1000/48

Max. ambient temperature

+40 °C

Efficiency

94 %

1000 VA

Mounting type

M6 screws

Cooling

Natural cooling

Type

STEU 1000/48

Fitting method

Screw, mounting rail (TS to 250 VA)

Documents & Downloads

Datasheet

Datasheet 717504 BLOCK STEU 1000/48 Control transformer, Isolation transformer 1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415

User & Safety Instructions

User & Safety Instructions 717504 BLOCK STEU 1000/48 Control transformer, Isolation transformer 1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415

Description

Low power on current control, safety, or isolation transformer with tension spring clamps and dual purpose foot plate for screw and rail mounting (TS-35 rail to 250 VA) as per DIN 50022.

Hints

For dimensions see technical data sheet.

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)