Control transformer
24 V AC
48 V AC
2 x
1 x
320 VA
215 V AC
230 V AC
245 V AC
385 V AC
400 V AC
415 V AC
UL 5085-1/-2, CSA 22.2 No. 66
Push-in connector
120 mm
121 mm
92 mm
(L x W x H) 92 x 120 x 121 mm
2 x 24 V AC, 48 V AC
Open
1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V AC
50 - 60 Hz
4.3 kg
1 pc(s)
VDE = B, UL = 130
L-piece
DIN rail
cULus recognized
Yes
I
+/- 15 V input voltage terminal
STEU 320/48
+40 °C
90 %
320 VA
M5 screws
Natural cooling
STEU 320/48
Screw, mounting rail (TS to 250 VA)
Datasheet 717689 BLOCK STEU 320/48 Control transformer, Isolation transformer 1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V
User & Safety Instructions 717689 BLOCK STEU 320/48 Control transformer, Isolation transformer 1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V