• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Gluey Hot melt glue sticks 7 mm 20 mm Transparent 55 g 70 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

175 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 159.80)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hot melt glue sticks

(Ø)

7 mm

Length

20 mm

Factory colour

Transparent

Content

70 pc(s)

Weight

55 g

Melting temperature

150 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1766351 Bosch Accessories Gluey Hot melt glue sticks 7 mm 20 mm Transparent 55 g 70 pc(s)

Description

Gluey glue sticks. Accessories for decoration tools. 70 transparent glue sticks. Transparent glue sticks optimized for the gluey.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)