• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Standard for Inox 2608619773 Cutting disc (straight) 230 mm 1 pc(s) Steel

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CUT-OFF PLATE STANDARD FOR INOX

  • Reliable performance in steelThe standard for Inox blade is a good choice for reliable steel machiningThe disc is made of aluminum oxide, specially developed for use with steelFree of iron, sulfur and chlorinated fillers

Technical specifications

Product type

Cutting disc (straight)

Content

1 pc(s)

(Ø)

230 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

1.9 mm

Material suitability

Steel

Dim

(Ø) 230 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827971 Bosch Accessories Standard for Inox 2608619773 Cutting disc (straight) 230 mm 1 pc(s) Steel

Description

The standard for Inox blade is a good choice for reliable stainless steel machining. The disc is made of aluminum oxide, specially developed for use with stainless steel. It is free of iron, sulfur and chlorinated fillers. Use this disk for cutting off the stainless steel. For Bosch angle grinder. Cutting discs from Bosch fulfill the highest safety requirements as per EN 12413. With 22.23 mm bore diameter for standard angle grinder with clamping nut.

This text is machine translated.

System requirements

  • FOR LARGE ANGLE GRINDERS WITH CLAMPING NUT

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)