• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Standard for Metal 2608619770 Cutting disc (straight) 230 mm 1 pc(s) Metal

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CUT-OFF WHEEL, STANDARD FOR METAL

  • Reliable cutting in metalCut-off wheel standard for metal reliablyDisc made from aluminum oxide for common metal work

Technical specifications

Product type

Cutting disc (straight)

Content

1 pc(s)

(Ø)

230 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

1

Material suitability

Metal

Dim

(Ø) 230 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827968 Bosch Accessories Standard for Metal 2608619770 Cutting disc (straight) 230 mm 1 pc(s) Metal

Description

The standard for metal cutting wheel reliably cuts into metal. The disk made of aluminum oxide was developed for common metal work. Use this disk for cutting metal. Compatible with angle grinders. Cutting discs from Bosch fulfill the highest safety requirements as per EN 12413. With 22.23 mm bore diameter for standard angle grinder with clamping nut.

This text is machine translated.

System requirements

  • FOR LARGE ANGLE GRINDERS WITH CLAMPING NUT

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)