• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden EasyHedgeCut 45-16 Mains Hedge trimmer 420 W Li-ion

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Stroke rate at idle speed: 3,400 rpm
  • Tool dimensions (L x W x H): 803 x 160 x 187 mm
Product type

Hedge trimmer

420 W

Operating type

Mains

Technology

Li-ion

Type (Bosch)

Bosch-do-it (green)

Weight

2.6 kg

Blade spacing

16 mm

Knife length

45 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355035 Bosch Home and Garden EasyHedgeCut 45-16 Mains Hedge trimmer 420 W Li-ion

Description

Features

  • Easy-to-use hedge trimmer
  • ergonomically and well balanced
  • 45 cm diamond-ground and laser-cut blades with 16 mm Tooth opening
  • new top protection.
  • This text is machine translated.

Scope of delivery

  • Hedge clippers EasyHedgeCut 45-16
  • Blade cover
  • Cardboard box.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 97.47€ 95.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)