• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden UniversalHedgeCut 60 Mains Hedge trimmer 480 W 600 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Hedge clippers universal HedgeCut 60

  • 60 cm blade length and 30 mm tooth spacing for heavy trimming workEfficient 480W motor and cutting power for impressive performanceSlip clutch with high torque enables easy cutting by thick branchesProSilence delivers powerful performance and noise reduction to 90 dB(A)

Technical specifications

Operating voltage

230 V

Product type

Hedge trimmer

480 W

Operating type

Mains

Blade length

600 mm

Type (Bosch)

Bosch-do-it (green)

Weight

3.7 kg

No. of strokes

3.400 /min

Blade spacing

30 mm

Knife length

60 cm

Cut width

30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521215 Bosch Home and Garden UniversalHedgeCut 60 Mains Hedge trimmer 480 W 600 mm

Description

The cable-bound hedge trimmer Universal Hedgecut 60 is perfectly suitable for cutting medium-sized hedges quickly and quietly. Under the ProSilence 91dB sound absorbing hood is an energy efficient 480W motor that delivers optimal performance with low energy consumption and is 80% quieter than our predecessor hedge trimmers. A slip clutch with high torque enables easy cutting even through thick branches, without damaging the motor. The laser-cut, diamond-ground 60 mm blades with a tooth opening of 30 mm cut branches effortlessly up to a diameter of 30 mm for fast and impressive results. These hedge trimmers are perfect for trimming laurel, egg, Holly, Hainbook and coniferous hedges.

This text is machine translated.

Scope of delivery

  • Hedge clippers universal HedgeCut 60
  • 1x Knife protection

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 215.97€ 213.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)