• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GBH 2-26 SDS-Plus-Hammer drill Li-ion 830 W incl. accessories

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Professional GBH 2-26 SDS-Plus-Hammer drill Li-ion 830 W incl. accessories

  • 830 W
  • Impact (max.) 2.7 J
  • Max. drill bit Ø

Technical specifications

Product type

Hammer drill

Technology

Li-ion

830 W

Blow count (max.)

4000 /min

Impact (max.)

2.7 J

Tool holder

SDS-Plus

Features

incl. accessories

Functions

Stepless speed control

Weight

2.7 kg

Length

377 mm

Width

83 mm

Height

210 mm

Dim

(L x W x H) 377 x 83 x 210 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2148678 Bosch Professional GBH 2-26 SDS-Plus-Hammer drill Li-ion 830 W incl. accessories

Description

Hammer drill with SDS plus GBH 2-26 Professional. The all-rounder for daily use in the SDS Plus hammer drill segment. Provides an impact energy of 2.7 joule and provides for a quick drill chisel and a high removal rate. Reliable and robust with a long service life due to high-quality components. The optional chisel mode enables application for a variety of applications. Ball grommet for prevention of cable breaks. Rotating brush plate for same power in the right and left running. The overload coupler for protection of user and machine. Right/left run for free at stuck drill bits. Infinitely variable speed control for a clean spot drilling. Lock button for continuous and fatigue-free working.

This text is machine translated.

Scope of delivery

  • Machine cloth
  • Craftsman suit-case
  • Additional handle (2 602 025 141)
  • Depth stop 210 mm (1 613 001 010)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 468.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)