• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun CareStyle 9 IS 9090 Iron Black, Copper 2700 W

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Iron weight: 1.1 kg
Product type

Iron

Factory colour

Black

Copper

2700 W

Shutdown after

10 min

Max. steam pressure

9 bar

Weight

6.5 kg

Constant steam quantity

190 g/min

Width

280 mm

Height

475 mm

Depth

215 mm

Tank volume

2 l

Continuous steam

yes

Cord storage

yes

Removable water tank

yes

Anti-drip function

yes

Anti-scale system

yes

Vertical steam function

yes

Continuous fill

yes

Precision tip

yes

Auto power off

yes

Manual

yes

Suitable for tap water

yes

Maximum steam pressure

9 bar

Continuous steam performance

190 g/min

Number of settings

6

Cord length

1.96 m

Heating time

2 min

Hose length

1.9 m

Iron power

2700 W

Steam boost performance

750 g/min

Steam boost function

yes

Fast heat

yes

Carrying handle(s)

yes

ECO mode

yes

Auto power off after

10 min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759791 Braun CareStyle 9 IS 9090 Iron Black, Copper 2700 W

Description


Auto Clean Technology
This innovative technology detects when a descaling procedure is required and automatically performs it for you in just over 2 minutes! Benefit from a 100% more effective decalcification for long-lasting performance.

Auto Steam technology
The intelligent technology detects when you move the iron of the steam station and automatically releases the perfect steam quantity without having to press the steam activator.


PowerSteam technology
Professional iron results thanks to strong steam power. With this innovative technology you can smooth even the most stubborn creases in no time at all.


4-star certified handle design
Ergonomically certified handle design for maximum comfort and effortless ironing.


World's first FreeGlide 3D technology
This technology is inspired by the design of the snowboard and guarantees a 360° sliding ability. The soleplate glides backwards over all obstacles such as buttons, pockets and zippers.


ElocalPlus soleplate coating
The unique ElokalPlus coating has an extraordinary sliding properties for faster ironing and is 2x harder than stainless steel for longer lasting performance.


IMode technology
Intelligent control element for a simple and intuitive selection of the right mode. You can choose between 6 different modes.


ICare mode
The Care mode is safe and gentle on all ironed textiles to protect them from burns or damage. Easy and fast ironing.


Eco mode
For ironing fine fabrics. Saves an additional 55 n% energy as compared to the highest setting, without having to do without excellent ironing results.


Turbo mode
Ideal to remove persistent wrinkles in thick fabrics, such as linen or jeans. Even the most persistent wrinkles are quickly removed from thick fabrics.


Vertical steam function
Textiles quick and easy to refresh, even without ironing board. Use the vertical steam function to refresh lightly wrinkled clothing and curtains quickly and easily.


Safe on all ironed fabrics
Safe and gentle on all iron fabrics: ICare mode protects your clothes from burns and damage when you iron them – no matter the order in which you iron them.


Anti-drip system
Protect your clothes from water stains even at a low iron temperature.


Secure stand
Intelligent design for a simple ironing. Thanks to the clever rear design, the iron can be turned on the ironing board in a simple and very stable way.


Steam hose bracket
This convenient holder can be attached to your ironing board, so the steam hose doesn't get in the way while ironing and you can easily and comfortably iron.


Disinfection function
Remove more than 99.99% of all bacteria and viruses from your clothes and home textiles in seconds. Simply evaporate and the bacteria and viruses are eliminated.

This text is machine translated.

Scope of delivery

  • Steam Irons
  • User manual

What kind of Irons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)