

Cable reel
10 m
PG socket
4
Multicolour
Indoors
Black
1.49 kg
IP20
4 AC outputs
Cable
8.5 cm
28.5 cm
400 cm
23.5 cm
PC
Plastic, Polyvinylchloride (PVC)
16 A
230 V
yes
3000 W
1 Stück(e)
Datasheet 3439006 Brennenstuhl 1093900 Cable reel 10 m Multicolour
Datasheet 3439006 Brennenstuhl 1093900 Cable reel 10 m Multicolour
User & Safety Instructions 3439006 Brennenstuhl 1093900 Cable reel 10 m Multicolour
The necessary accessories are required to use the article as described.