• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1093900600 Cable reel 10 m Multicolour PG plug

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1093900600 extension cable 10 m 3 AC outputs inside black

  • 10 m
  • Inside
  • Overheating protection
  • 3 AC outputs
  • 2700 W
  • Black

Technical specifications

  • Supported positioning: Indoors
  • Number of AC outputs: 3 AC outputs
Product type

Cable reel

Cable length

10 m

Type A

PG plug

Type B

PG socket

Outlets

3

Cable colour

Multicolour

Used at

Indoors

Material

Plastic

Cable features

incl. USB

Factory colour

Black

Load capacity (wound/unwound)

2700 W

Weight

1.47 kg

IP20

Outputs

3 AC outputs

Depth

8.5 cm

Height

28 cm

Length

400 cm

Width

24.5 cm

No. of USB ports

2 x

Material (details)

Plastic, Polyvinylchloride (PVC)

Power supply (details)

230 V

UKCA

yes

Maximum input power

2700 W

Number of products included

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3439009 Brennenstuhl 1093900600 Cable reel 10 m Multicolour PG plug

User & Safety Instructions

User & Safety Instructions 3439009 Brennenstuhl 1093900600 Cable reel 10 m Multicolour PG plug

Description

The Vario Line cable box 3-way with USB charging function and a 10m cable length in the color black has an impact-resistant housing made of special plastic. The ergonomically formed carrying handle and the large base ensure perfect stability and facilitate transport. The two USB charging sockets that are dust and dirt-protected and offer a maximum total charging current of 2.10A are to be highlighted. The mini-cable drum for inner with increased contact protection is perfectly suitable for use in household. It also convinces by the following features:

This text is machine translated.

Features

  • 2 USB charging sockets, dust and dirt-protected
  • Cable length: 10m
  • CABLE DESIGNATION: H05VV-F 3G1,5
  • 3 earthing contact socket-outlets with self-closing lids
  • With over heating protection
  • Power of wound state 230V: 1000W
  • Output of discharged state 230V: 2700W

Scope of delivery

  • Brennenstuhl Vario Line cable box 3-way with USB / mini-cable drum for the indoor area (indoor cable drum with USB-charging function and 10m cable, made in Germany) black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)