
1/10
Cable reel
23 m
PG plug
1
straight
PG connector
1
Orange
AT-N05V3V3-F 3G 1,5 mm²
Outdoors
Portable
Black
230 V
16 A
24 cm
4.3 kg
Overheat and overload protection
IP44
Mains cable
yes
Datasheet 3308271 Brennenstuhl 1148500 Cable reel 23 m Orange PG plug
User & Safety Instructions 3308271 Brennenstuhl 1148500 Cable reel 23 m Orange PG plug
The necessary accessories are required to use the article as described.