
Highlights & Details
Brennenstuhl socket strip can be switched individually 6-way 2m
- Earthing contact socket outlets in 45° arrangement, also for angled plugs
- Comfortably switch up to 6 different devices individually - 1 main switch 2-pin and 6 device switches, also 2-pin
- All switches are illuminated for quick and safe control
- This text is machine translated.
Technical specifications
- Product type
Power strip (+ switch)
- Light bulb features
Individually switchable
Child safety
incl. switch
- Outlets
6
- Cable length
2.00 m
- Used at
Indoors
- Material
Plastic
- Function display
visual
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
3600 W
- Factory colour
Black
- Length
50 mm
- Width
130 mm
- Height
370 mm
IP20
- Continuous power sockets
6
- Switchable sockets
6
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2252789 Brennenstuhl 1153110116 Power strip (+ switch) 6x Black PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2252789 Brennenstuhl 1153110116 Power strip (+ switch) 6x Black PG connector 1 pc(s)
Description
Scope of delivery
- 1x socket strip can be switched individually in black
Frequently Bought Together
(*All information is plus legal VAT)€ 43.97€ 39.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































