
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
Only 10 Piece(s) available
Highlights & Details
4-way surge protection socket strip eco-line black
- Protects valuable devices against surges with a max. leakage current up to 13,500 A.
- With function control lamp
- Safety switch illuminated, two-pole on/off switchable
- Sockets with increased touch protection in a practical 45° arrangement
Technical specifications
- Product type
Surge protection power strip
- Light bulb features
Child safety
incl. switch
Surge protection
- Outlets
4
- Cable length
1.50 m
- Used at
Indoors
- Material
Plastic
- Function display
visual
- Leakage current
13.5 kA
- Plug type
PG connector
- Operating voltage
230 V
- Factory colour
Anthracite
- Length
60 mm
- Width
80 mm
- Height
310 mm
- Continuous power sockets
4
- Cable type
H05VV-F 3G1.5 mm²
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1407402 Brennenstuhl 1153904314 Surge protection power strip 4x Anthracite PG connector 1 pc(s)
User & Safety Instructions 1407402 Brennenstuhl 1153904314 Surge protection power strip 4x Anthracite PG connector 1 pc(s)
User & Safety Instructions 1407402 Brennenstuhl 1153904314 Surge protection power strip 4x Anthracite PG connector 1 pc(s)
Description
Eco -Line 13,500 A surge protection -Power strip
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 40.97€ 36.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































