• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1175470010 LED work light EEC: F (A - G)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

334 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl LED workshop lamp

  • LED penlight with 12 bright Seoul SMD-LEDs with 570 lm for an extremely long life is dust-proof and waterproof (IP65 protection)
  • LED working light with switch and different switching stages: 100% - 40% - 10% for a suitable brightness and an even longer light duration
  • Workshop lamp with impact-resistant, break-proof protective tube (IK07 protection) with stable, extendable and swiveling hook for hanging up
  • Workshop lamp with rubberized grip has a 5 m long cable, which makes work possible in large radius
  • Red circular sign showing a white electrical plug and cord with '5 m' beneath it, indicating a 5-meter cable length.
  • Red IP65 icon with a cloud and slanted rain lines, indicating a dust-tight, water-resistant rating for outdoor or protected equipment.
  • Red circular IK07 impact-resistance symbol showing a hammer striking with sparks, indicating protection against 2-joule impacts.
  • Red circular label with white text reading '570' above 'LUMEN'.
  • Orange right-pointing arrow with a large white 'F'; left margin shows stacked 'A' and 'G' with an upward arrow between them.

Technical specifications

Product type

LED work light

Bulb type

LED (monochrome)

6500 K

F (A - G)

Dim

(L x W x H) 4 x 12 x 34 cm

No. of LEDs

12

Yes

Weight

610 g

Factory colour

Black/yellow

7.1 W

Total luminous flux

570 lm

Width

12 cm

Height

34 cm

Length

4 cm

Built-in LED

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2388943 Brennenstuhl 1175470010 LED work light EEC: F (A - G)

User & Safety Instructions

User & Safety Instructions 2388943 Brennenstuhl 1175470010 LED work light EEC: F (A - G)

Description

The WL 550 LED workshop lamp by Brennenstuhl with different switching stages and 5 m cable impresses through its quality and safety in all areas. It also convinces by the following features:

* Best suited for workshop and hobby work thanks to switching stages: 100% - 40% - 10%
* 12 bright Seoul SMD LEDs with extremely long life
* Dust-proof and splash-proof, IP65
* Robust, rubberized handle
* Stable, extendable and swiveling hook for hanging
* Shock and break resistant protective tube IK07
* Cable length: 5 m.
* Cable name: H05RN-F2x1.0
* Luminous flux: 570 lm
* Colour temperature: 6500 K.

This text is machine translated.

Features

  • DIMM function: 100% - 40% - 10%
  • 12 bright Seoul SMD-LEDs with extremely long life
  • Robust, rubberized handle
  • Stable, extendable and rotating hook for hanging
  • Cable length: 5 m
  • Cable designation: H07RN-F2x1.0.

Scope of delivery

  • 1x LED Workshop light including 5 m H05RN-F2x1.0 cable with protective contact plug - in best quality from Brennenstuhl

What kind of Workshop Lighting & Illuminated Magnifiers are you looking for?

More interesting products

(*All information is plus legal VAT)