• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1176460010 Brennenstuhl hand lamp 2021 Energy Efficiency Class n.rel.

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl hand lamp

  • Made of hard rubber
  • With sturdy protective cage
  • 5m cable
  • Red E27 light bulb base symbol with screw fitting icon and 'E27' text inside a circle.
  • Red circular sign with a white plug and cord icon above the text '5 m', indicating a 5-meter electrical cable length.

Technical specifications

  • IP20
  • Nominal frequency 50 Hz
  • Input voltage type: Alternating current (AC)
  • Max. Nominal input voltage 240 V
  • Min Nominal input voltage 220 V
Product type

Handheld light

n.rel.

Dim

(Ø x H) 13.6 cm x 32.1 cm

Operating voltage

230 V

Weight

1.04 kg

Factory colour

Multicolour

60 W

Height

32.1 cm

(Ø)

13.6 cm

E-27

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2523455 Brennenstuhl 1176460010 Brennenstuhl hand lamp 2021 Energy Efficiency Class n.rel.

User & Safety Instructions

User & Safety Instructions 2523455 Brennenstuhl 1176460010 Brennenstuhl hand lamp 2021 Energy Efficiency Class n.rel.

Description

The sturdy and handy workshop lamp GH 20 with quality hard rubber handle is best suitable for use by home and trade people. Thanks to its shock-absorbing, impact-resistant and sprung safety basket and strong safety glass, the work lamp is perfect for use in workshops. Thanks to the sturdy hook, the workshop lamp can be suspended and thus offers a bright light and free hands when working.

This text is machine translated.

Features

  • Cable length: 5 m
  • Cable name H05RN-F 2x1.0
  • 2-pin plug
  • Output 60 W
  • E27 socket
  • Diameter: Ø 136 mm

Scope of delivery

  • Rubber hand lamp GH 20
  • 5m cable
  • User manual.

Hints

Please order lamp separately.

What kind of Workshop Lighting & Illuminated Magnifiers are you looking for?

More interesting products

(*All information is plus legal VAT)