
1/10
Outdoor cable reel
25.00 m
CEE plug (3-pin, 16 A)
straight
CEE connector (3-pin, 16 A)
2
Multicolour
H07RN-F 3G 2,5 mm²
Outdoors
Indoors
Orange
0
IP44
Cable reel
PC
Cable
16 A
230 V
yes
User & Safety Instructions 2361280 Brennenstuhl 1182470100 Outdoor cable reel 25.00 m Multicolour CEE plug (3-pin, 16 A)
The necessary accessories are required to use the article as described.