• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1208064 Cable reel 50.00 m Black France plug

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Garant Cable Reel 50 m

  • Special plastic drum body on galvanized support frame
  • Ergonomic handle with axis for perfect cable routing during winding and unrolling
  • PLUG 2P+T 16 A/230 V
  • 4 sockets tested according to CEBEC, with increased touch protection and with overheating protection in case of overheating and overload
  • Black, red, and gold German flag beside bold text reading 'MADE IN GERMANY'.

Technical specifications

Product type

Cable reel

Cable length

50.00 m

Type A

France plug

Connector version

straight

Type B

France plug

Outlets

4

Cable colour

Black

Cable standard

H05VV-F 3G 1,5 mm²

Used at

Indoors

Material

Plastic

Factory colour

Blue

Nominal input voltage

230 V

Load capacity (wound/unwound)

1000/ 3500 W

Reel diameter

290 mm

Documents & Downloads

Datasheet

Datasheet 1407409 Brennenstuhl 1208064 Cable reel 50.00 m Black France plug

User & Safety Instructions

User & Safety Instructions 1407409 Brennenstuhl 1208064 Cable reel 50.00 m Black France plug

Description

Garant ® cable drum

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 176.46€ 172.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)