• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 9191330100 Cable reel 33 m Black PG plug

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional line Steel Core cable drum SC 3100 IP44 33m H07RN-F3G1.5

  • Insulated, with steel core for construction sites"Cablepilot" carrying handle for perfect cable guideWith extra robust earthing contact plug
  • Circular emblem featuring the German flag with the text 'Made in Germany' underneath. Symbolises German origin and quality.
  • 'Cable Pilot' logo with a plus sign; stylised lettering in orange and grey.
  • A circular emblem shows 'BGI 608 K2' in the centre with a three-coloured bar at the top: black, red and yellow.
  • Symbol with an orange background shows a cloud with rain and the text 'IP 44', which indicates protection against water splashes.
  • Badge shows '5 Years Manufacturer Warranty' in German and English. Contains web address 'www.brennenstuhl.com'. Silver background.

Technical specifications

  • Plug system: Type E and FMax. power rating 16 A
Product type

Cable reel

Cable length

33 m

Type A

PG plug

Connector version

straight

Type B

PG socket

Outlets

4

Cable colour

Black

Cable standard

H07RN-F 3G 1,5 mm²

Used at

Outdoors

Cable features

Oil-resistant

Nominal input voltage

230 V

Reel diameter

29 cm

Weight

7.28 kg

IP44

Documents & Downloads

Datasheet

Datasheet 2749858 Brennenstuhl 9191330100 Cable reel 33 m Black PG plug

User & Safety Instructions

User & Safety Instructions 2749858 Brennenstuhl 9191330100 Cable reel 33 m Black PG plug

Description

Professional line Steel Core cable drum SC 3100 IP44 33m H07RN-F3G1.5Cable drum 33 m with stable fold-up grip for an easy winding and unrolling of cable.

This text is machine translated.

Features

  • Insulated with steel core for construction site use as per BGI 608 and constant outdoor use, IP 44Drum body made of steel plate, front and rear side are protectively insulated for robust operationInnovative carrying handle "cablepilot" for perfect cable guide. Pendulum on both sides and allows comfortable carrying and hangingLarge, stable fold-away handle for easy winding and unrolling of cableCategory 2 equipment (K2): Use for rough operation with high mechanical, physical and chemical influencesInsensitive to petrol and oilThe RN cable is very robust, oil-resistant and particularly suitable for professional use4 protection contact sockets, splash-protection, with self-closing lidsOverheating protection in case of over-heating and overloadWith optical standby display in the socket insert.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)