
Highlights & Details
Professional CEE cable drum KD 3200 C1 IP44 30m H07RN-F 5G2.5
- CEE-plug 400V/16A, 2 CEE-sockets 400V/16A, 1 splash-proof safety socket 230V
- Earthing contact socket-outlet distributed on separate phase
- With 3-pin safety cut-off and overheating protection
Technical specifications
- Product type
Cable reel
- Cable length
30 m
- Type A
CEE plug (5-pin, 16 A)
- Connector version
straight
- Type B
CEE socket (5-pin, 16 A)
PG socket
- Outlets
1
2
- Cable colour
Black
- Cable standard
H07RN-F 5G 2,5 mm²
- Used at
Outdoors
Portable
- Factory colour
Black
Red
- Nominal input voltage
400 V
- Nominal current (details)
16 A
- Load capacity (wound/unwound)
1000 W
- Reel diameter
32 cm
- Weight
12.7 kg
- Protection
3-pin safety cut-off and overheating protection
IP44
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3308332 Brennenstuhl 9222300110 Cable reel 30 m Black CEE plug (5-pin, 16 A)
User & Safety Instructions
User & Safety Instructions 3308332 Brennenstuhl 9222300110 Cable reel 30 m Black CEE plug (5-pin, 16 A)
Description
This text is machine translated.
Features
- Large, stable fold-away handle for easy winding and unrolling of cable
- Robust carrying handles and garage on all four sides
- Drum body cold-impact resistant to -25 °C
- With drum brake
- RN cable is very robust, oil-resistant and particularly suitable for professional use
- RN cable is approved for difficult construction conditions according to VDE 0100 Part 704
- Protection class: IP44
- Cable length: 30m
- CABLE NAME: H07RN-F 5G2.5
- Cable color: Black
- Category 2 instruments (K2 DGUV 203-005): Use for rough operation with high mechanical, physical and chemical influences
- Power of wound state 230V: 1000W
- Power of discharged state 230V: 3400W
- II protection rating
- CEE socket 1x CEE 16A 3P+N+PE (5p) 400V
- CEE-PLUG CEE 16A 3P+N+PE (5P) 400V
Scope of delivery
- Professional CEE cable drum KD 3200 C1
What kind of Cable Reels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































