• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl CM A 3030 Carbon monoxide detector battery-powered

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CO detector CM A 3030 / carbon monoxide detector

  • Penetrating alarm signal 85 dB
  • * Optical and acoustic signal when the battery is low
  • Red circular Wi‑Fi signal warning icon labeled '85 dB'.
  • Black logo with a yellow cartoon bird and the words 'CO MACHT KO' in white and yellow text.
  • Red circular logo with the words 'INCLUSIVE' and 'BATTERY' around a white battery icon, indicating an inclusive battery brand or product.

Technical specifications

  • Temperature range -20 to +50 °C
  • 2x AA lithium battery (included)
Product type

Carbon monoxide detector

Alarm at gas/gas mixture

85 dB

Power supply (LOV)

battery-powered

Width

100 mm

Height

50 mm

Weight

155 g

Content

1 pc(s)

Dim

(L x W x H) 150 cm x 100 mm x 50 mm

Length

150 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2361270 Brennenstuhl CM A 3030 Carbon monoxide detector battery-powered

User & Safety Instructions

User & Safety Instructions 2361270 Brennenstuhl CM A 3030 Carbon monoxide detector battery-powered

Description

The Brennenstuhl's battery-operated CO detector in white is impressive in quality and safety in all areas. Carbon monoxide is invisible and odorless - the CO-Warner CM A 3030 protects you from this danger.

This text is machine translated.

Scope of delivery

  • CO DETECTOR CM A 3030
  • Fitting Material
  • 2 x type AA batteries
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98*

What kind of Gas Detectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)