• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl WS 2050 W 1178080200 LED wall light EEC: F (A - G) LED (monochrome) LED 20 W White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED spotlight WS 2050 W, 1680lm, IP44, white

  • Power= 20 W Total luminous flux= 1680 lm Colour temperature= 3000 K Warm white
  • Symbol for IP44 protection class: A cloud with raindrops over 'IP 44', red on a white background. Suitable for protection against splashing water.
  • Red circle with white text '1680 Lumens'.
  • Green logo with text 'ECODESIGN ERP 2021', with a leaf symbol above it.

Technical specifications

Product type

LED wall light

Type

Rectangular

Operating voltage

230 V

Bulb type

LED (monochrome)

LED

Rating per bulb

20 W

20 W

3000 K

Colour

Warm white

1680 lm

Total luminous flux

1680 lm

Light features

Swivelling

Protection class

I

IP44

IK07

Factory colour

White

Material

Plastic

Weight

530 g

Dim

(L x W x H) 170 x 140 x 165 mm

F (A - G)

Light bulb included

Yes

Width

140 mm

Height

165 mm

Length

170 mm

Cable length

0 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2624220 Brennenstuhl WS 2050 W 1178080200 LED wall light EEC: F (A - G) LED (monochrome) LED 20 W White

User & Safety Instructions

User & Safety Instructions 2624220 Brennenstuhl WS 2050 W 1178080200 LED wall light EEC: F (A - G) LED (monochrome) LED 20 W White

Description

Easy wall mounting and quick connection possible, thanks to the enclosed mounting material (2x screws PWA4x35mm and 2x dowels f6x27mm)

This text is machine translated.

Features

  • LED spotlight WS 2050 W, 1680lm, IP44, whiteLED outdoor floodlight as a perfect light source for example House entrances, driveways, garages, gardens, etc.LED spotlight in a slim design. With horizontal and vertical swiveling radiator head.Optimum illumination and flexible positioning of the spotlight.UV-resistant plastic housing. Simple and flexible mounting on the wall. Including mounting material (2x screws PWA4x35mm and 2x dowels f6x27mm).

Scope of delivery

  • LED spotlight WS 2050 W, 1680lm, IP44, white

More interesting products

(*All information is plus legal VAT)