
Brennenstuhl WS 2050 WP 1178080210 LED wall light (+ motion detector) EEC: F (A - G) LED (monochrome) LED 20 W White

Highlights & Details
LED spotlight WS 2050 WP with motion detector, 1680lm, IP44, white
- Power= 20 W Total luminous flux= 1680 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED wall light (+ motion detector)
- Type
Rectangular
- Operating voltage
230 V
- Bulb type
LED (monochrome)
LED
- Rating per bulb
20 W
20 W
3000 K
- Colour
Warm white
1680 lm
- Total luminous flux
1680 lm
- PIR detection angle (horizontal)
180°
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
10 s
- Adjustable on-time (max.)
4 min
- Protection class
I
IP44
IK07
- Factory colour
White
- Material
Plastic
- Weight
550 g
- Dim
(L x W x H) 170 x 183 x 165 mm
F (A - G)
- Light bulb included
Yes
- Width
183 mm
- Height
165 mm
- Length
170 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2624221 Brennenstuhl WS 2050 WP 1178080210 LED wall light (+ motion detector) EEC: F (A - G) LED (monochrome) LED 20 W White
User & Safety Instructions
User & Safety Instructions 2624221 Brennenstuhl WS 2050 WP 1178080210 LED wall light (+ motion detector) EEC: F (A - G) LED (monochrome) LED 20 W White
Description
This text is machine translated.
Features
- LED spotlight WS 2050 WP with motion detector, 1680lm, IP44, whiteLED outdoor floodlight as a perfect light source for example House entrances, driveways, garages, gardens, etc.LED spotlight in a slim design. With horizontal and vertical swiveling radiator head.Optimum illumination and flexible positioning of the spotlight.180° swiveling motion detector with a range of up to 10 m.Light duration can be set individually from approx. 10 seconds to 4 minutes.UV-resistant plastic housing. Simple and flexible mounting on the wall. Including mounting material (2x screws PWA4x35mm and 2x dowels f6x27mm).
Scope of delivery
- LED spotlight WS 2050 WP with motion detector, 1680lm, IP44, black
- Fasteners
- User manual.































