• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Maksutov-Cassegrain Messier 90/1250 EQ3 Reflector telescope Maksutov-Cassegrain Catadioptric Magnification

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Reflector Telescope Maksutov 90/1250 EQ3

  • High focal length
  • Compact design
  • Built-in Zenith mirror
  • Color error-free
  • With LED-finder DeLuxe

Technical specifications

Product type

Reflector telescope

Focal length

1250 mm

Magnification (min.)

48 x

Magnification (max.)

180 x

Power supply

CR 2032 button cell, included

Resolution

1.45 arcsecs

Type

Catadioptric

Slow motion

Manual

Material

Aluminium

Plastic

Stainless steel

Mounting type

Maksutov-Cassegrain

Eyepiece tube

31.7 mm

Mirror diameter

90 mm

Magnification

48 up to 180 x

Coating

Multi-layered tempering

Focal ratio

13.9

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1421933 Bresser Optik Maksutov-Cassegrain Messier 90/1250 EQ3 Reflector telescope Maksutov-Cassegrain Catadioptric Magnification

User & Safety Instructions 1421933 Bresser Optik Maksutov-Cassegrain Messier 90/1250 EQ3 Reflector telescope Maksutov-Cassegrain Catadioptric Magnification

User & Safety Instructions 1421933 Bresser Optik Maksutov-Cassegrain Messier 90/1250 EQ3 Reflector telescope Maksutov-Cassegrain Catadioptric Magnification

User & Safety Instructions 1421933 Bresser Optik Maksutov-Cassegrain Messier 90/1250 EQ3 Reflector telescope Maksutov-Cassegrain Catadioptric Magnification

Description

The 90 mm maksutov has a high focal length of 1250 mm, which is the observation of moon and many planets. The compact design, the telescope ideal for use on the balcony.
The tried-and-tested mirror-lens system according to maksutov-cassegrain produces a sharp and high-contrast image. With the equatorial mount (also called parallaktische mount) and two axis mechanical system, it is possible to compensate the erddrehung and the observed sky object exactly to pursue.

This text is machine translated.

Scope of delivery

  • Telescope
  • EQ mount
  • Tripod
  • LED-Finder
  • Eyepiece PL 26 (31.7 mm)
  • Smartphone camera adapter
  • Button cell
  • User manual.

What kind of Telescopes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.