• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Maksutov-Cassegrain Messier MC-100/1400 EXOS-1 Reflector telescope Maksutov-Cassegrain Catadioptric Magnif

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Reflector Telescope Maksutov MC -100/1400 EXOS-1 Catadioptric

  • High focal length and extremely sharp illustration
  • Built-in Zenith mirror
  • Color error-free
  • Ball bearing axles

Technical specifications

Product type

Reflector telescope

Focal length

1400 mm

Magnification (min.)

54 x

Magnification (max.)

200 x

Power supply

CR 2032 button cell, included

Resolution

1.15 arcsecs

Type

Catadioptric

Slow motion

Manual

Material

Aluminium

Plastic

Stainless steel

Mounting type

Maksutov-Cassegrain

Eyepiece tube

31.7 mm

Mirror diameter

100 mm

Magnification

54 up to 200 x

Coating

Multi-layered tempering

Focal ratio

14

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1421937 Bresser Optik Maksutov-Cassegrain Messier MC-100/1400 EXOS-1 Reflector telescope Maksutov-Cassegrain Catadioptric Magnif

User & Safety Instructions 1421937 Bresser Optik Maksutov-Cassegrain Messier MC-100/1400 EXOS-1 Reflector telescope Maksutov-Cassegrain Catadioptric Magnif

Description

High stability and a superior optics characterise the BRESSER Messier MC-100 telescope. The opening of 100 mm allows you already have the observation of smaller objects in the vastness of the universe. The high stability of the EXOS-1 mount allows very relaxed observations and supports the first try in the ASTROPHOTOGRAPHY.
This telescope is specially designed for the moon, planets and smaller planetary fog or globular clusters. Due to the high focal length can achieve a high magnification with hochbrennweitigen eyepieces With the two flexible shafts of the EXOS-1 mount can be easy and pleasant objects manually.

This text is machine translated.

Features

  • Flexible Shafts for manual correction of celestial objects
  • Ball bearing axles (RA/DEC) for a uniform tracking
  • Maksutov-Cassegrain optics with a high focal length and extremely sharp illustration
  • Circular level for a straight stand
  • LED-Finder
  • Continuously adjustable stand

Scope of delivery

  • Messier MC -100/1400
  • Equatorial EXOS 1 mounting with flexible shafts
  • Steel-pipe stand
  • Super Plossl eyepiece 26 mm
  • SC-Eyepiece adapter 31.7 mm
  • Zenith prism
  • Prism rail for GP-level
  • LED-Finder
  • Astronomy PC Software Stellarium
  • Button cell
  • User manual.

What kind of Telescopes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.