• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Messier MC-152/1900 Hexafoc EXOS-1 Reflector telescope Maksutov-Cassegrain Catadioptric Magnification 22 u

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Reflector Telescope Messier MC -152/1900 EXOS-1

  • Very high-quality hexafoc-okularauszug with 2.5"-free inner diameter
  • 6 x 30 viewfinder with reticule eyepiece
  • Excellent with 65 mm diameter
  • 'PC-Ocular compatible' on a green background; symbolises compatibility with PC-Oculars.

Technical specifications

Product type

Reflector telescope

Focal length

1900 mm

Magnification (min.)

22 x

Magnification (max.)

304 x

Resolution

0.9 arcsecs

Type

Catadioptric

Slow motion

Manual

Material

Aluminium

Plastic

Stainless steel

Mounting type

Maksutov-Cassegrain

Eyepiece tube

31.7 mm

Mirror diameter

152 mm

Magnification

22 up to 304 x

Coating

Multi-layered tempering

Focal ratio

12.5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1494351 Bresser Optik Messier MC-152/1900 Hexafoc EXOS-1 Reflector telescope Maksutov-Cassegrain Catadioptric Magnification 22 u

User & Safety Instructions 1494351 Bresser Optik Messier MC-152/1900 Hexafoc EXOS-1 Reflector telescope Maksutov-Cassegrain Catadioptric Magnification 22 u

User & Safety Instructions 1494351 Bresser Optik Messier MC-152/1900 Hexafoc EXOS-1 Reflector telescope Maksutov-Cassegrain Catadioptric Magnification 22 u

Description

The combination of compact design and low weight is characterised the MC-150 Hexafoc EXOS-I. The long focal length of the device allows relaxed planetary observations with high zoom levels, the short overall length of the device makes it the ideal telescope for mobile use. The opening of 150 mm allows you already the observation of smaller clouds in the vastness of the universe.
You can find the remains of a gigantic star explosion from the year 1054 in the constellation of the bull or drive down the bright filaments of the great Orion Nebula. Spotting the famous feuerradgalaxie in the constellation of larger cars or find the dumbbell fog in the constellation of the fox. The stability of the device enables very relaxed observations and supports the first try in the ASTROPHOTOGRAPHY.

This text is machine translated.

Features

  • Very high-quality hexafoc-okularauszug with 2.5"-free inner diameter
  • Excellent with 65 mm diameter
  • Circular level for a straight stand
  • Steel-pipe stand for a stable stand
  • Circular level for a straight stand
  • 6 x 30 finder scope
  • Prism rail with clamping area made of stainless steel
  • Handle for easy transport with integrated camera holder (photo threaded screw)
  • 50.8 to 31.7 mm adapter with integrated T2-T2-Ring Adapter (optional)
  • Brass ring clamp
  • Optimized viewfinder holder for comfortable insight

Scope of delivery

  • Messier MC -152/1900
  • Equatorial EXOS 1 mount
  • Steel-pipe stand
  • Super Plossl eyepiece 26 mm
  • Adapter for 50.8 mm
  • 6 x 30 finder scope
  • Pipe Clamps with prism rail
  • Hand-grip and camera holder
  • Astronomy PC Software Stellarium
  • Rotating Star Card
  • Telescopic fibula
  • User manual.

System requirements

  • Platform: PC/Mac
  • Operating system: Windows ® XP/Apple ® OS X Mountain Lion

What kind of Telescopes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.