
Highlights & Details
Reflector Telescope Messier MC -100/1400 EXOS-2 GoTo
- GoTo Computersteurung for easy location of objects in the sky
- LED light point finder
- Ball bearing axles
Technical specifications
- LC display: 36 x 63 mm; 8 lines each with 21 characters
- LED-Finder: CR2032 button cell (included)
- Product type
Reflector telescope
- Focal length
1400 mm
- Magnification (min.)
14 x
- Magnification (max.)
200 x
- Power supply
Size D battery (8x), please order separately
CR 2032 button cell, included
- Resolution
1.15 arcsecs
- Type
Catadioptric
- Slow motion
Electric
- Material
Aluminium
Plastic
Stainless steel
- Mounting type
Maksutov-Cassegrain
- Tracking speed
2 °/s
- Eyepiece tube
31.7 mm
- Mirror diameter
100 mm
- Magnification
14 up to 200 x
- Coating
MgF2 coating
- Focal ratio
14
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1494346 Bresser Optik Messier MC-100/1400 EXOS-2 GoTo Reflector telescope Maksutov-Cassegrain Catadioptric Magnification 14 up t
User & Safety Instructions 1494346 Bresser Optik Messier MC-100/1400 EXOS-2 GoTo Reflector telescope Maksutov-Cassegrain Catadioptric Magnification 14 up t
User & Safety Instructions 1494346 Bresser Optik Messier MC-100/1400 EXOS-2 GoTo Reflector telescope Maksutov-Cassegrain Catadioptric Magnification 14 up t
Warranty Terms
Warranty Terms 1494346 Bresser Optik Messier MC-100/1400 EXOS-2 GoTo Reflector telescope Maksutov-Cassegrain Catadioptric Magnification 14 up t
Description
This device is designed specifically for the moon, planets and smaller planetary fog or globular clusters. Due to the high focal length can achieve a high magnification with hochbrennweitigen eyepieces The stable and very precise EXOS-2 GoTo mount supports you when detecting the celestial objects and performs this automatically after.
Celestial observation just by pressing a button!
With the Go To-System, you are also as an interested beginners in just a few minutes in a position to celestial objects to observe them without GoTo only difficult or even not found! Simply by pressing a button, the GoTo system for the planet, fog or galaxies and positioned your telescope fully automatically. The database of the GoTo system keeps more than 100000 celestial objects for you ready and has still space available for your own objects that can be stored. Observe with an optics from the Messier Series with GoTo System celestial objects without searching for, or take photos with classic aufsuchmethoden weak light objects that you cannot reach! The "star tracker "GoTo system has servo motors in both axes as well as a ST-4 compatible car Guid Eran circuit with directly adjustable aggressiveness.
This text is machine translated.
Features
- Go To-System for automatic tracking and easy location of objects in the sky
- Auto-Guider Connection ST-4 compatible, aggressiveness directly controlled
- DC servo motors with rotation encoders
- Ball bearing axles (RA/DEC)
- LED light point finder
- Optimized viewfinder holder for comfortable insight
- Circular level for a straight stand
- Easy to transport
- SC-Eyepiece adapter
- Brass ring clamp
Scope of delivery
- Messier MC -100/1400
- EXOS-2 GoTo mount
- Star tracker hand computer
- Steel tube field tripod with accessory tray
- Super Plossl eyepiece 26 mm
- SC-Eyepiece adapter
- Zenith prism
- Prism rail for GP-level
- LED-finder with button cell
- Astronomy PC Software Stellarium
- User manual.
Hints
System requirements
- From Windows XP, Apple ® OS X Mountain Lion
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























