
Highlights & Details
Reflector Telescope Messier MC -100/1400 EXOS-2
- Flexible Shafts for manual correction of celestial objects
- LED light point finder
- Ball bearing axles
Technical specifications
- LED-Finder: CR2032 button cell (included)
- Product type
Reflector telescope
- Focal length
1400 mm
- Magnification (min.)
14 x
- Magnification (max.)
200 x
- Power supply
CR 2032 button cell, included
- Resolution
1.4 arcsecs
- Type
Catadioptric
- Slow motion
Manual
- Material
Aluminium
Plastic
Stainless steel
- Mounting type
Maksutov-Cassegrain
- Eyepiece tube
31.7 mm
- Mirror diameter
100 mm
- Magnification
14 up to 200 x
- Coating
MgF2 coating
- Focal ratio
14
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1494347 Bresser Optik Messier MC-100/1400 EXOS-2 Reflector telescope Maksutov-Cassegrain Catadioptric Magnification 14 up to 200
User & Safety Instructions 1494347 Bresser Optik Messier MC-100/1400 EXOS-2 Reflector telescope Maksutov-Cassegrain Catadioptric Magnification 14 up to 200
User & Safety Instructions 1494347 Bresser Optik Messier MC-100/1400 EXOS-2 Reflector telescope Maksutov-Cassegrain Catadioptric Magnification 14 up to 200
Warranty Terms
Warranty Terms 1494347 Bresser Optik Messier MC-100/1400 EXOS-2 Reflector telescope Maksutov-Cassegrain Catadioptric Magnification 14 up to 200
Description
This telescope is specially designed for the moon, planets and smaller planetary fog or globular clusters. Due to the high focal length can achieve a high magnification with hochbrennweitigen eyepieces With the two flexible shafts of the EXOS-2 mount can be easy and pleasant objects manually.
This text is machine translated.
Features
- Flexible Shafts for manual correction of celestial objects
- Ball bearing axles (RA/DEC)
- LED light point finder
- Optimized viewfinder holder for comfortable insight
- Circular level for a straight stand
- Easy to transport
- SC-Eyepiece adapter
- Brass ring clamp
Scope of delivery
- Messier MC -100/1400
- EXOS-2 mount
- Steel tube field tripod with accessory tray
- Super Plossl eyepiece 26 mm
- SC-Eyepiece adapter
- Zenith prism
- Prism rail for GP-level
- LED-finder with button cell
- Astronomy PC Software Stellarium
- User manual.
System requirements
- From Windows XP, Apple ® OS X Mountain Lion
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















