• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Messier MC-127/1900 EXOS-2 GoTo Reflector telescope Maksutov-Cassegrain Catadioptric Magnification 18 up t

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Reflector Telescope Messier MC -127/1900 EXOS-2 GoTo

  • GoTo Computersteurung for easy location of objects in the sky
  • LED light point finder
  • Ball bearing axles
  • Maksutov-Cassegrain optics with a high focal length
  • 'PC-Ocular compatible' on a green background; symbolises compatibility with PC-Oculars.

Technical specifications

  • LED-Finder: CR2032 button cell (included)
Product type

Reflector telescope

Focal length

1900 mm

Magnification (min.)

18 x

Magnification (max.)

254 x

Power supply

Size D battery (8x), please order separately

CR 2032 button cell, included

Resolution

1.08 arcsecs

Type

Catadioptric

Slow motion

Electric

Material

Aluminium

Plastic

Stainless steel

Mounting type

Maksutov-Cassegrain

Tracking speed

2 °/s

Eyepiece tube

31.7 mm

Mirror diameter

127 mm

Magnification

18 up to 254 x

Coating

Multi-layered tempering

Focal ratio

15

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1494349 Bresser Optik Messier MC-127/1900 EXOS-2 GoTo Reflector telescope Maksutov-Cassegrain Catadioptric Magnification 18 up t

User & Safety Instructions 1494349 Bresser Optik Messier MC-127/1900 EXOS-2 GoTo Reflector telescope Maksutov-Cassegrain Catadioptric Magnification 18 up t

User & Safety Instructions 1494349 Bresser Optik Messier MC-127/1900 EXOS-2 GoTo Reflector telescope Maksutov-Cassegrain Catadioptric Magnification 18 up t

Warranty Terms

Warranty Terms 1494349 Bresser Optik Messier MC-127/1900 EXOS-2 GoTo Reflector telescope Maksutov-Cassegrain Catadioptric Magnification 18 up t

Description

High stability and a superior optics characterise the Messier MC-127 EXOS-2 Goto Telescope. The opening of 127 mm allows you already have the observation of smaller objects in the vastness of the universe. The high stability of the EXOS-2 GoTo mount allows very relaxed observations and supports the first try in the ASTROPHOTOGRAPHY.
This device is designed specifically for the moon, planets and smaller planetary fog or globular clusters. Due to the high focal length can achieve a high magnification with hochbrennweitigen eyepieces The stable and very precise EXOS-2 GoTo mount supports you when detecting the celestial objects and performs this automatically after.

Celestial observation just by pressing a button!
With the Go To-System, you are also as an interested beginners in just a few minutes in a position to celestial objects to observe them without GoTo only difficult or even not found! Simply by pressing a button, the GoTo system for the planet, fog or galaxies and positioned your telescope fully automatically.
The database of the GoTo system keeps more than 100000 celestial objects for you ready and has still space available for your own objects that can be stored. Observe with an optics from the Messier Series with GoTo System celestial objects without searching for, or take photos with classic aufsuchmethoden weak light objects that you cannot reach! The "star tracker "GoTo system has servo motors in both axes as well as a ST-4 compatible car Guid Eran circuit with directly adjustable aggressiveness.

This text is machine translated.

Features

  • Go To-System for automatic tracking and easy location of objects in the sky
  • Auto-Guider Connection ST-4 compatible, aggressiveness directly controlled
  • DC servo motors with rotation encoders
  • Ball bearing axles (RA/DEC)
  • LED light point finder
  • Optimized viewfinder holder for comfortable insight
  • Circular level for a straight stand
  • Easy to transport
  • Brass ring clamp
  • Prism rail with clamping surface made of stainless steel (44 mm universal dovetail for GP/EQ5/LXD 75)

Scope of delivery

  • Messier MC -100/1400
  • EXOS-2 GoTo mount
  • Star tracker hand computer
  • Steel tube field tripod with accessory tray
  • Super Plossl eyepiece 26 mm
  • SC-Eyepiece adapter
  • Zenith prism
  • Prism rail for GP-level
  • LED-finder with button cell
  • Astronomy PC Software Stellarium
  • User manual.

Hints

Batteries not included.

System requirements

  • From Windows XP, Apple ® OS X Mountain Lion

What kind of Telescopes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.