• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Messier MC-152/1900 Hexafoc EXOS-2 GOTO Reflector telescope Maksutov-Cassegrain Catadioptric Magnification

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Reflector Telescope Messier MC -152/1900 EXOS-2 GoTo

  • GoTo Computersteurung for easy location of objects in the sky
  • Very high-quality hexafoc-okularauszug with 2.5"-free inner diameter
  • Adjustable 6 x 30 viewfinder with reticule eyepiece
  • Ball-bearing snails for a uniform tracking
  • 'PC-Ocular compatible' on a green background; symbolises compatibility with PC-Oculars.

Technical specifications

Product type

Reflector telescope

Focal length

1900 mm

Magnification (min.)

22 x

Magnification (max.)

304 x

Power supply

Size D battery (8x), please order separately

Resolution

0.9 arcsecs

Type

Catadioptric

Slow motion

Electric

Material

Aluminium

Plastic

Stainless steel

Mounting type

Maksutov-Cassegrain

Tracking speed

2 °/s

Eyepiece tube

31.7 mm

Mirror diameter

152 mm

Magnification

22 up to 304 x

Coating

Multi-layered tempering

Focal ratio

12.5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1494337 Bresser Optik Messier MC-152/1900 Hexafoc EXOS-2 GOTO Reflector telescope Maksutov-Cassegrain Catadioptric Magnification

User & Safety Instructions 1494337 Bresser Optik Messier MC-152/1900 Hexafoc EXOS-2 GOTO Reflector telescope Maksutov-Cassegrain Catadioptric Magnification

User & Safety Instructions 1494337 Bresser Optik Messier MC-152/1900 Hexafoc EXOS-2 GOTO Reflector telescope Maksutov-Cassegrain Catadioptric Magnification

Description

The combination of compact optics and high stabi lita distinguishes the MC-150 Hexafoc EXOS-II GoTo.
The long focal length of the device allows relaxed planetary observations with high zoom levels, the short overall length of the device makes it the ideal telescope for mobile use. The opening of 150 mm allows you already the observation of smaller clouds in the vastness of the universe.
You can find the remains of a gigantic star explosion from the year 1054 in the constellation of the bull or drive down the bright filaments of the great Orion Nebula. Spotting the famous feuerradgalaxie in the constellation of larger cars or find the dumbbell fog in the constellation of the fox. The high stability of the device enables very relaxed observations and supports the first try in the ASTROPHOTOGRAPHY.

This text is machine translated.

Features

  • Very high-quality hexafoc-okularauszug with 2.5"-free inner diameter
  • Excellent with 65 mm diameter
  • Ball bearing axles (RA/DEC)
  • Adjustable 6 x 30 viewfinder with reticule eyepiece
  • Ball-bearing snails for a uniform tracking
  • Optimized viewfinder holder for comfortable insight
  • Handle for easy transport with integrated camera holder (photo threaded screw)
  • Circular level for a straight stand
  • Prism rail with clamping surface made of stainless steel (44 mm universal dovetail for GP/EQ5/LXD 75)
  • Easy to transport
  • 50.8 to 31.7 mm adapter with integrated T2-T2-Ring Adapter (optional)
  • Brass ring clamp
  • All of the die-cast aluminum parts with a high-quality powder-coated

Scope of delivery

  • Messier MC -152/1900
  • EXOS-2 GoTo mount
  • Star tracker hand computer
  • Steel tube field tripod with accessory tray
  • Super Plossl eyepiece 26 mm
  • Hand-grip and camera holder
  • Prism rail for GP-level
  • 6 x 30 finder scope
  • Astronomy PC Software Stellarium
  • Telescopic fibula
  • Rotating Star Card
  • User manual.

Hints

Batteries not included.

System requirements

  • From Windows XP, Apple ® OS X Mountain Lion

What kind of Telescopes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.