• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant 43684/82 Chorus Outdoor free standing light LED (monochrome) E-27 10 W Stainless steel

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor stand light Chorus

  • 1-flame
  • This text is machine translated.

Technical specifications

Product type

Outdoor free standing light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

10 W

10 W

Protection class

I

IP44

Factory colour

Stainless steel

Material

Stainless steel

Plastic

Weight

0.706 kg

Dim

(Ø x H) 7.5 cm x 50 cm

n.rel.

Type

Cylindrical

Light bulb included

No

Height

50 cm

(Ø)

7.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1976006 Brilliant 43684/82 Chorus Outdoor free standing light LED (monochrome) E-27 10 W Stainless steel

Description

For socket in the garden made shines the floor lamp chorus driveways and patios alike. With a height of 0.5m, it is pretty to look at and meets but their task. At delivery, the bulb is not included. The light is designed for the use of normal lamps. Also, energy-saving LED-lamps can be used. Included in the delivery, all required assembly material.

This text is machine translated.

Scope of delivery

  • Outdoor standing lamp
  • Fixings
  • User manual

Hints

Suitable bulbs please order separately.

More interesting products

(*All information is plus legal VAT)