• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Barker G40415/06 Solar outdoor wall light ( + motion detector) LED (monochrome) LED 3 W Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Barker LED outdoor wall lamp with solar and motion sensor 20.5 cm black

  • Power= 3 W Total luminous flux= 430 lm Colour temperature= 4000 K Warm white

Technical specifications

  • 1x IFR18650 Li-Ion battery
Product type

Solar outdoor wall light ( + motion detector)

Type

Rectangular

Operating voltage

4 V

Bulb type

LED (monochrome)

LED

Rating per bulb

3 W

3 W

4000 K

Colour

Warm white

430.00 lm

Total luminous flux

430 lm

Light features

Battery-powered

Protection class

III

IP44

Factory colour

Black

Material

Stainless steel

Plastic

Weight

354 g

Dim

(W x H x D) 205 x 50 x 105 mm

n.rel.

Light bulb included

Yes

Width

205 mm

Height

50 mm

Depth

105 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060938 Brilliant Barker G40415/06 Solar outdoor wall light ( + motion detector) LED (monochrome) LED 3 W Black

Description

Discover the Barker LED outdoor wall lamp a perfect interplay of modern design and intelligent technology for your outdoor area! With a width of 20.5 cm this black wall lamp not only sets stylish accents, but also offers innovative functions, in order to enhance your entrance area or garden. Discover the Tulip LED outdoor wall lamp a perfect interplay of modern design and intelligent technology for your outdoor area! Thanks to the built-in solar technology, the Tulip outdoor wall lamp is not only energy efficient, it is also environmentally friendly. Use the power of the sun and experience atmospheric lighting without the need for additional power consumption. The integrated motion detector not only provides security, but also convenience. The lamp automatically switches on as soon as movement is detected and provides a pleasant environment, if you come home or want to use your outdoor area. And best of all: Via the on/off switch you can select from three different modes. Mode A (standard) turns the lamp on with motion at 400 Lumen and off again after 10 seconds. Mode B starts at 300 lumens when moving and goes down to 20 lumens after 10 seconds without motion. Mode C keeps the lamp constant to 50 lumens perfect for continuous atmospheric lighting.

This text is machine translated.

Features

  • SOLAR - uses solar energy, converts it efficiently into electricity and operates the light environment-friendly regardless of the conventional power sources.
  • MOTION detector - In order to stop you from being in the dark, the light is equipped with a convenient motion detector. Same with several modes for more individuality
  • SPLASH-PROTECTION - This lamp has been awarded the protection class IP44 and is thus best equipped for outdoor areas - even where the weather protection is not so high.
  • LATEST LED TECHNOLOGY - Thanks to the latest LED technology, this modern LED light is very energy-efficient and at the same time impresses with its long life

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet

More interesting products

(*All information is plus legal VAT)