• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Esher 99652/05 Pendant light E-27 White

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Bulbs up to max. 40 W
Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

E-27

Pendulum length (max.)

120 cm

IP20

Factory colour

White

Material

Metal

Fabric

Weight

545 g

Dim

(Ø x H) 380 mm x 1200 mm

n.rel.

Type

Circular

Light bulb included

No

Height

1200 mm

(Ø)

380 mm

Bulb shape

A60

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2535947 Brilliant Esher 99652/05 Pendant light E-27 White

Description

Decorative light is generated by the hanging lamp Esher wherever it is used. The areas of application range from the living room to the study. The exquisitely processed textiles ensure a cozy lighting design. The simple design stands for coziness and harmony and suits every living environment.The lamp is designed for the use of normal lamps. No bulbs are included in the delivery. Environmentally friendly LED bulbs can also be used. When using the corresponding illuminant, the lamp can also be dimmed. The necessary installation material is included in the delivery. This lamp was manufactured in Europe.

This text is machine translated.

Scope of delivery

  • LEDFitting MaterialHand sheet

Hints

Suitable for normal lamps

What kind of Pendant Lights are you looking for?