• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Nelios 99537/06 Pendant light E-27 Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Bulbs up to max. 25 W
Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

E-27

Pendulum length (max.)

120 cm

IP20

Factory colour

Black

Material

Glass

Metal

Weight

1923 g

Dim

(Ø x H) 280 mm x 1200 mm

n.rel.

Type

Sphere

Light bulb included

No

Height

1200 mm

(Ø)

280 mm

Bulb shape

A60

Description

As an individual design element, pendant lights are immediately noticed in every room. They give off their light directly downwards, so that they are perfectly suitable as estishic lighting. The lamp is designed for the use of normal lamps. Bulbs are not included in the delivery. However, it is possible to use LED bulbs. If suitable bulbs are used, the light can also be dimmed. All necessary mounting materials are included in the delivery so that you can start immediately. This lamp was manufactured in Europe.

This text is machine translated.

Scope of delivery

  • LEDFitting MaterialHand sheet

Hints

Suitable for normal lamps

What kind of Pendant Lights are you looking for?