• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tosh 99502/66 Pendant light E-27 Wood (dark), Black (corundum)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tosh pendant lamp 3flg round antique wood/black corundum

  • FSC-certified wood elements from sustainable forest managementCable can be shortened / height adjustableSuitable for LED bulbsCan be dimmed via external dimmer when using suitable bulbs

Technical specifications

  • Bulbs up to max. 40 W
Product type

Pendant light

Operating voltage

230 V

No. of bulbs

3

E-27

Pendulum length (max.)

165 cm

IP20

Factory colour

Wood (dark)

Black (corundum)

Material

Metal

Wood

Weight

3305 g

Dim

(Ø x H) 420 mm x 1650 mm

n.rel.

Type

Circular

Light bulb included

No

Height

1650 mm

(Ø)

420 mm

Bulb shape

A60

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536021 Brilliant Tosh 99502/66 Pendant light E-27 Wood (dark), Black (corundum)

Description

Hanging lights are the highlight in every room. They are excellent as lighting over couch and dining tables. They can also be used as decorative elements in niches in a style-safe manner. The reinterpretation of the oldest wood material creates a cozy atmosphere through natural design. The wood comes from sustainable forestry and is FSC certified. This seal of the Forest Stewardship Council means that the wood used in this lamp comes exclusively from responsibly managed forests. The origin of the material can be traced from forest to delivery.The lamp is suitable for the use of normal lamps. Bulbs are not included in the delivery. LED bulbs can be used without any problem. If suitable bulbs are used, the lamp can also be dimmed. The required mounting material is included in the delivery.

This text is machine translated.

Scope of delivery

  • LEDFitting MaterialHand sheet

Hints

Suitable for normal lamps

What kind of Pendant Lights are you looking for?