• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tosh 99503/66 Pendant light E-27 Wood (dark), Black (corundum)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tosh pendant lamp 3flg series antique wood/black corundum

  • FSC-certified wood elements from sustainable forest managementCable can be shortened / height adjustableSuitable for LED bulbsCan be dimmed via external dimmer when using suitable bulbs

Technical specifications

  • Bulbs up to max. 40 W
Product type

Pendant light

Operating voltage

230 V

No. of bulbs

3

E-27

Pendulum length (max.)

165 cm

IP20

Factory colour

Wood (dark)

Black (corundum)

Material

Metal

Wood

Weight

3766 g

Dim

(W x H x D) 1000 x 1300 x 200 mm

n.rel.

Type

Circular

Light bulb included

No

Width

1000 mm

Height

1300 mm

Depth

200 mm

Bulb shape

A60

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536022 Brilliant Tosh 99503/66 Pendant light E-27 Wood (dark), Black (corundum)

Description

Hanging lights are the eye-catcher in every room. They own themselves best as lighting over couch and dining tables. They can also be used as decorative elements in niches in a style-safe manner. The use of the wood material creates an exciting combination of nature and technology. The wooden components of this lamp are FSC-certified and thus come from forests which are managed in a particularly responsible manner. The focus is on environmental protection, biodiversity conservation and safe working conditions.Bulbs are not included in the delivery. The lamp is designed for the use of normal lamps. Environmentally friendly LED bulbs can also be used. The lamp can be dimmed if suitable bulbs are used. With a length of 100cm, this suspended light is particularly suitable for use over larger tables. All necessary mounting materials are included in the delivery so that you can start immediately.

This text is machine translated.

Scope of delivery

  • LEDFitting MaterialHand sheet

Hints

Suitable for normal lamps

What kind of Pendant Lights are you looking for?