• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Ottawa 99606/76 Pendant light E-27 Wood (matt), Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ottawa pendant lamp 3flg wood light/black

  • FSC-certified wood elements from sustainable forest managementHeight can be adjusted by wrapping the cableSuitable for LED bulbsCan be dimmed via external dimmer when using suitable bulbs

Technical specifications

  • Bulbs up to max. 40 W
Product type

Pendant light

Operating voltage

230 V

No. of bulbs

3

E-27

IP20

Factory colour

Wood (matt)

Black

Material

Wood

Metal

Weight

2165 g

Dim

(W x H x D) 630 x 1200 x 340 mm

n.rel.

Type

Sphere

Light bulb included

No

Width

630 mm

Height

1200 mm

Depth

340 mm

Bulb shape

A60

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2535950 Brilliant Ottawa 99606/76 Pendant light E-27 Wood (matt), Black

Description

Pendant lights are the eye-catcher in the room. Used by estics, they create a targeted illumination. The Ottawa lamp will surely find a place in your home. The processing of the wood material creates an attractive combination of nature and functionality. The wood used is from sustainable forestry and is FSC certified. This means that the forests from which the processed wood originates are managed more responsibly. The emphasis is placed on environmental protection, the preservation of biodiversity and safe working conditions. Bulbs are not included in the delivery. The lamp is designed for the use of normal lamps. LED bulbs can be used without any problem. If suitable bulbs are used, the lamp can also be dimmed. All necessary installation material is included in the delivery.

This text is machine translated.

Scope of delivery

  • LEDFitting MaterialHand sheet

Hints

Suitable for normal lamps

What kind of Pendant Lights are you looking for?