FSC-certified wood elements from sustainable forest managementCable can be shortened / height adjustableSuitable for LED bulbsCan be dimmed via external dimmer when using suitable bulbs
Technical specifications
Bulbs up to max. 25 W
Product type
Pendant light
Operating voltage
230 V
No. of bulbs
1
E-27
Pendulum length (max.)
120 cm
IP20
Factory colour
Black
Wood
Material
Glass
Metal
Wood
Weight
1978 g
Dim
(Ø x H) 280 mm x 1200 mm
n.rel.
Type
Sphere
Light bulb included
No
Height
1200 mm
(Ø)
280 mm
Bulb shape
A60
Variants(All information is without VAT, plus shipping costs)
User & Safety Instructions 2535984 Brilliant Imagos 99532/06 Pendant light E-27 Black, Wood
Description
Hanging lights are the eye-catcher in the room. Used over Estables, they donate targeted light. The lamp Imagos will surely find a place in your home. The wooden components of this lamp are FSC-certified and thus come from forests which are managed in a particularly responsible manner. The focus is on environmental protection, biodiversity conservation and safe working conditions. No bulbs are included in the delivery. The lamp is designed for the use of normal lamps. However, it is possible to use LED bulbs. The lamp can be dimmed if suitable bulbs are used. All necessary installation material is included in the delivery. This lamp was manufactured in Europe.
This text is machine translated.
Scope of delivery
LEDFitting MaterialHand sheet
Hints
Suitable for normal lamps
Description
Hanging lights are the eye-catcher in the room. Used over Estables, they donate targeted light. The lamp Imagos will surely find a place in your home. The wooden components of this lamp are FSC-certified and thus come from forests which are managed in a particularly responsible manner. The focus is on environmental protection, biodiversity conservation and safe working conditions. No bulbs are included in the delivery. The lamp is designed for the use of normal lamps. However, it is possible to use LED bulbs. The lamp can be dimmed if suitable bulbs are used. All necessary installation material is included in the delivery. This lamp was manufactured in Europe.